
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 142,86000 | € 142,86 |
| 24 | € 114,17833 | € 2 740,28 |
| 48 | € 109,05958 | € 5 234,86 |
| Unit Price without VAT: | € 142,86000 |
|---|---|
| Unit Price with VAT: | € 174,28920 |

