Connector Terminator M12-5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390382

DigiKey Part Number
WM15513-ND
Manufacturer
Manufacturer Product Number
1300390382
Description
CONN TERMINATOR M12-5 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Terminator M12-5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminator
For Use With/Related Products
Brad Mini-Change Female Receptacle
Shell Size - Insert
M12-5
Material
Polyvinyl Chloride (PVC)
Features
Dust Tight, Waterproof
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 33,59000€ 33,59
10€ 28,54800€ 285,48
25€ 26,76080€ 669,02
50€ 25,48440€ 1 274,22
100€ 24,26910€ 2 426,91
250€ 22,75160€ 5 687,90
Manufacturers Standard Package
Unit Price without VAT:€ 33,59000
Unit Price with VAT:€ 40,97980

Other Suppliers on DigiKey

32In Stock
Ships from WEC