1203410959 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumberg Automation
In Stock: 7
Unit Price: € 86,22000

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: € 30,58800
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: € 30,71100
Datasheet
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410959

DigiKey Part Number
900-1203410959-ND
Manufacturer
Manufacturer Product Number
1203410959
Description
CBL ASSY M12 REC F RJ45
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
13.12' (4.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€ 156,62167€ 1 879,46
Unit Price without VAT:€ 156,62167
Unit Price with VAT:€ 191,07844