Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 13.12' (4.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 106,66000 | € 1 279,92 |
| Unit Price without VAT: | € 106,66000 |
|---|---|
| Unit Price with VAT: | € 130,12520 |




