
1202570035 | |
|---|---|
DigiKey Part Number | 900-1202570035-ND |
Manufacturer | |
Manufacturer Product Number | 1202570035 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1435mm | |
Number of Beams | 89 | |
Beam Pitch | - | |
Operating Range | 0.3m ~ 12.0m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -35°C ~ 60°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 476,48000 | € 2 476,48 |
| Unit Price without VAT: | € 2 476,48000 |
|---|---|
| Unit Price with VAT: | € 3 021,30560 |

