
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 266mm | |
Number of Beams | 33 | |
Beam Pitch | - | |
Operating Range | 0.3m ~ 3.5m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -35°C ~ 60°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 179,57000 | € 1 179,57 |
| 5 | € 1 121,76800 | € 5 608,84 |
| Unit Price without VAT: | € 1 179,57000 |
|---|---|
| Unit Price with VAT: | € 1 439,07540 |

