


1202440002 | |
|---|---|
DigiKey Part Number | WM17324-ND |
Manufacturer | |
Manufacturer Product Number | 1202440002 |
Description | CONN CIRC RCPT 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Data + 4 Power) Position Circular Connector Receptacle, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1202440002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (4 Data + 4 Power) | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A, 6A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon; Polypropylene (PP) | |
Applications | Automotive, Industrial, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,68000 | € 29,68 |
| 10 | € 25,22300 | € 252,23 |
| 25 | € 23,64440 | € 591,11 |
| 50 | € 22,51660 | € 1 125,83 |
| 100 | € 21,44310 | € 2 144,31 |
| 250 | € 20,31692 | € 5 079,23 |
| Unit Price without VAT: | € 29,68000 |
|---|---|
| Unit Price with VAT: | € 36,20960 |

