
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | - | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Nylon | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 31,24000 | € 156,20 |
| Unit Price without VAT: | € 31,24000 |
|---|---|
| Unit Price with VAT: | € 38,11280 |

