6 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Female Sockets Solder
Molex - Sealed Connectors

1202300002

DigiKey Part Number
1202300002-ND
Manufacturer
Manufacturer Product Number
1202300002
Description
CONN PLUG FMALE 6POS GOLD SOLDER
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
6
Shell Size - Insert
M23-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
20A
Voltage Rating
300VAC
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
-
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10In Stock
Ships from WEC