Image for 1201080736 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080736

DigiKey Part Number
900-1201080736-ND
Manufacturer
Manufacturer Product Number
1201080736
Description
CABLE MOD 8P4C PLUG-PLUG 29.53'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 29.53' (9.00m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
29.53' (9.00m)
Shielding
Unshielded
Color
Teal
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€ 85,13750€ 1 021,65
Unit Price without VAT:€ 85,13750
Unit Price with VAT:€ 103,86775