
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 30VAC, 36VDC | |
Cable Opening | 0.130" ~ 0.260" (3.30mm ~ 6.60mm) | |
Operating Temperature | -25°C ~ 90°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,26000 | € 12,26 |
| 10 | € 10,42000 | € 104,20 |
| 25 | € 9,76800 | € 244,20 |
| 50 | € 9,30240 | € 465,12 |
| 100 | € 8,85890 | € 885,89 |
| 250 | € 8,46520 | € 2 116,30 |
| Unit Price without VAT: | € 12,26000 |
|---|---|
| Unit Price with VAT: | € 14,95720 |











