Gray Connector Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Connector Backshell
1122196001
1122196001

1122196001

DigiKey Part Number
WM22353-ND
Manufacturer
Manufacturer Product Number
1122196001
Description
CONN BACKSHELL GRAY
Customer Reference
Detailed Description
Gray Connector Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Backshell
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
-
Thread Size
-
Cable Exit
180°
Material
Polybutylene Terephthalate (PBT)
Plating
-
Shielding
Unshielded
Color
Gray
Features
Grommet
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Includes
10 pcs - 1 Backshell, 1 Compression Nut, 1 Friction Ring, 3 Grommets, 4 Screws
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Woodhead ArcArrest 112219 Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.