



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polybutylene Terephthalate (PBT) | |
Plating | - | |
Shielding | Unshielded | |
Color | Gray | |
Features | Grommet | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Includes | 10 pcs - 1 Backshell, 1 Compression Nut, 1 Friction Ring, 3 Grommets, 4 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Woodhead ArcArrest 112219 Series Connectors | |
Base Product Number |

