
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polybutylene Terephthalate (PBT) | |
Plating | - | |
Shielding | Unshielded | |
Color | Gray | |
Features | Grommet | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Woodhead ArcArrest 112217 Series Connectors | |
Base Product Number |

