
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.00157" (0.040mm) | |
Diameter - Outside | 0.004" (0.11mm) | |
Material | Silica, Polyimide Coated | |
Color | Amber | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,99000 | € 16,99 |
| 5 | € 16,21800 | € 81,09 |
| 10 | € 15,89700 | € 158,97 |
| 30 | € 15,40067 | € 462,02 |
| 50 | € 15,17540 | € 758,77 |
| 100 | € 14,87460 | € 1 487,46 |
| 250 | € 14,48624 | € 3 621,56 |
| 500 | € 14,19908 | € 7 099,54 |
| Unit Price without VAT: | € 16,99000 |
|---|---|
| Unit Price with VAT: | € 20,72780 |

