
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.00197" (0.050mm) | |
Diameter - Outside | 0.014" (0.36mm) | |
Material | Silica, Polyimide Coated | |
Color | Amber | |
Length | 951' (290.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |

