Image for 1051990001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051990001

DigiKey Part Number
1051990001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1051990001
Description
CONN CAM SOCKET 34POS GOLD
Customer Reference
Detailed Description
34 (2 x 8, 2 x 9) Pos Camera Socket Socket Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Camera Socket
Number of Positions or Pins (Grid)
34 (2 x 8, 2 x 9)
Pitch - Mating
0.024" (0.60mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.024" (0.60mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Copper Alloy
Housing Material
Plastic
Operating Temperature
-30°C ~ 85°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5 A
Contact Resistance
80mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.