Image for 1051420433 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051420433

DigiKey Part Number
1051420433-ND
Manufacturer
Manufacturer Product Number
1051420433
Description
CONN SOCKET LGA 2011POS GOLD
Customer Reference
Detailed Description
2011 (47 x 58) Pos LGA Socket Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
LGA
Number of Positions or Pins (Grid)
2011 (47 x 58)
Pitch - Mating
0.040" (1.02mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.040" (1.01mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
Thermoplastic
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.