
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 26-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |



