1042660210 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WAGO Corporation
In Stock: 299
Unit Price: € 1,24000
Datasheet
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
1042660210
1042660210

1042660210

DigiKey Part Number
WM12962TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1042660210
Description
BOTTOM ENTRY LITE-TRAP CONN. 2CK
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1042660210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Board Cutout, Surface Mount, Right Angle, Bottom Entry
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
18-24 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Operating Temperature
-60°C ~ 130°C
Voltage Rating
320V
Current Rating (Amps)
5A, 6A, 9A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes