1041280610 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 68 294
Unit Price: € 0,45000
Datasheet

Parametric Equivalent


Molex
In Stock: 103 843
Unit Price: € 0,29000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 2 064
Unit Price: € 0,21000
Datasheet
6 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
1041280610
1041280610

1041280610

DigiKey Part Number
WM25465-ND
Manufacturer
Manufacturer Product Number
1041280610
Description
CONN RCPT HSG 6POS 1.00MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Natural
Features
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Operating Temperature
-25°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes