
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | zQSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 300 mA | |
Frequency - Max | 28GHz | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 91,47000 | € 91,47 |
| 10 | € 77,74900 | € 777,49 |
| 25 | € 72,88520 | € 1 822,13 |
| 55 | € 68,94655 | € 3 792,06 |
| 110 | € 66,31718 | € 7 294,89 |
| Unit Price without VAT: | € 91,47000 |
|---|---|
| Unit Price with VAT: | € 111,59340 |

