MFR Recommended




1000141240 | |
|---|---|
DigiKey Part Number | WM24925-ND |
Manufacturer | |
Manufacturer Product Number | 1000141240 |
Description | CONN ZQSFP+ CAGE PRESS-FIT R/A |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1000141240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Lock, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |


