0982660089 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: € 0,59559
Datasheet
8 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Molex Premo Flex Cable Jumpers

0982660089

DigiKey Part Number
0982660089-ND
Manufacturer
Manufacturer Product Number
0982660089
Description
CABLE FFC/FPC 8POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 000€ 2,59693€ 2 596,93
Manufacturers Standard Package
Unit Price without VAT:€ 2,59693
Unit Price with VAT:€ 3,16825
Alternate Length
CABLE FFC/FPC 8POS 0.5MM 1.18"
In-Stock: 0
Unit Price: € 1,47855
CABLE FFC/FPC 8POS 0.5MM 2"
In-Stock: 0
Unit Price: € 1,68984
CABLE FFC/FPC 8POS 0.5MM 3"
In-Stock: 0
Unit Price: € 1,87405
CABLE FFC/FPC 8POS 0.5MM 4"
In-Stock: 0
Unit Price: € 2,10615
CABLE FFC/FPC 8POS 0.5MM 5"
In-Stock: 0
Unit Price: € 2,19259