
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 12.992" L x 9.055" W (330.00mm x 230.00mm) | |
Height | 7.126" (181.00mm) | |
Area (L x W) | 118in² (761cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.256" (6.50mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |



