


0936014094 | |
|---|---|
DigiKey Part Number | 0936014094-ND |
Manufacturer | |
Manufacturer Product Number | 0936014094 |
Description | CONN BASE W/CVR SIDE SZ32A M25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 32A | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.173" L x 2.244" W x 3.228" H (106.00mm x 57.00mm x 82.00mm) | |
Housing Color | - | |
Features | Cover, Feed Through | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 82,71200 | € 413,56 |
| Unit Price without VAT: | € 82,71200 |
|---|---|
| Unit Price with VAT: | € 100,90864 |







