


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 19,17900 | € 575,37 |
| Unit Price without VAT: | € 19,17900 |
|---|---|
| Unit Price with VAT: | € 23,39838 |

