0934452601 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 3 818
Unit Price: € 1,88000
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 624
Unit Price: € 1,90000
Datasheet
Rectangular Connectors - Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0934452601

DigiKey Part Number
0934452601-ND
Manufacturer
Manufacturer Product Number
0934452601
Description
3CCT PLUG BLACK W/ LRG SEAL & HE
Customer Reference
Detailed Description
Rectangular Connectors - Housings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes