0887505318 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 317
Unit Price: € 2,40000
Datasheet
7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887505318

DigiKey Part Number
WM9403-ND
Manufacturer
Manufacturer Product Number
0887505318
Description
CABLE SATA F-F 500MM
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
External
Length
1.64' (500.00mm)
Color
Red
Shielding
-
Wire Gauge
-
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes