0887418011 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 135
Unit Price: € 23,98000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: € 122,46000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: € 58,12000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: € 54,91000
Datasheet

Parametric Equivalent


UNC Group, LLC
In Stock: 8
Unit Price: € 22,47000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: € 15,60000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 190
Unit Price: € 12,89000
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887418011

DigiKey Part Number
0887418011-ND
Manufacturer
Manufacturer Product Number
0887418011
Description
CBL M-M DVI-D SNGL LINK 3M SHLD
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
DVI-D Single Link, Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
White
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 495 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

495In Stock
Ships from WEC