0878331024 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 4 075
Unit Price: € 1,02000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 854
Unit Price: € 2,69000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 3,62304

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,86587

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 4,76783

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,76087

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 3,50087
Datasheet

Similar


Samtec Inc.
In Stock: 46
Unit Price: € 3,17000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 4,76783
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878331024

DigiKey Part Number
0878331024-ND
Manufacturer
Manufacturer Product Number
0878331024
Description
CONN HEADER R/A 10POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878331024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
-
Insulation Height
0.248" (6.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13 440€ 0,88914€ 11 950,04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,88914
Unit Price with VAT:€ 1,08475