
0877622601 | |
|---|---|
DigiKey Part Number | 0877622601-ND |
Manufacturer | |
Manufacturer Product Number | 0877622601 |
Description | CONN HDR 26POS 0.079 STACK SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0877622601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.862" (21.900mm) | |
Length - Post (Mating) | 0.311" (7.900mm) | |
Length - Stack Height | 0.453" (11.500mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | € 2,26788 | € 14 514,43 |
| Unit Price without VAT: | € 2,26788 |
|---|---|
| Unit Price with VAT: | € 2,76681 |

