
0877621654 | |
|---|---|
DigiKey Part Number | 900-0877621654-ND |
Manufacturer | |
Manufacturer Product Number | 0877621654 |
Description | MGRID HDR SMT DR W/CAP/SPCR, T&R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0877621654 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.394" (10.000mm) | |
Length - Post (Mating) | 0.193" (4.900mm) | |
Length - Stack Height | 0.201" (5.100mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | € 1,09458 | € 7 662,06 |
| Unit Price without VAT: | € 1,09458 |
|---|---|
| Unit Price with VAT: | € 1,33539 |

