Image for 0876391120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0876391120

DigiKey Part Number
0876391120-ND
Manufacturer
Manufacturer Product Number
0876391120
Description
CONN SKT DIMM 184POS PCB
Customer Reference
Detailed Description
184 Position DIMM DDR SDRAM Socket Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
184
Memory Type
DDR SDRAM
Standards
-
Mounting Type
Through Hole
Insertion Angle
-
Features
-
Mounting Feature
Reverse
Card Thickness
-
Height
-
Color
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.