
0867445000 | |
|---|---|
DigiKey Part Number | 0867445000-ND |
Manufacturer | |
Manufacturer Product Number | 0867445000 |
Description | TOOL FIBER OPTIC |
Customer Reference | |
Detailed Description | Tool Fiber Optics - LC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | - | |
Tool Type | - | |
Tool Type Feature | - | |
For Use With/Related Products | Fiber Optics - LC | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |


