Image for 0845900023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0845900023

DigiKey Part Number
0845900023-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0845900023
Description
CONTACT SOCKET 14-18AWG NICKEL
Customer Reference
Detailed Description
Socket Contact 14-18 AWG Size 16 Compression and Crimp Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power, Stamped
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Compression and Crimp
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
80.0µin (2.03µm)
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.