
0764505107 | |
|---|---|
DigiKey Part Number | WM23569-ND |
Manufacturer | |
Manufacturer Product Number | 0764505107 |
Description | CONN HDR IMPACT 60POS EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0764505107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Right | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 20 Differential Pairs | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,12000 | € 17,12 |
| 10 | € 14,54400 | € 145,44 |
| 25 | € 13,63320 | € 340,83 |
| 50 | € 12,98240 | € 649,12 |
| 180 | € 11,86139 | € 2 135,05 |
| 360 | € 11,29583 | € 4 066,50 |
| 540 | € 10,97765 | € 5 927,93 |
| Unit Price without VAT: | € 17,12000 |
|---|---|
| Unit Price with VAT: | € 20,88640 |

