0747500024 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: € 3,59945
Datasheet
Image for 0747500024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747500024

DigiKey Part Number
900-0747500024-ND
Manufacturer
Manufacturer Product Number
0747500024
Description
QSFP+CAGE W/EMI SPRNG FNGRS-CLOS
Customer Reference
Detailed Description
Position QSFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage
Connector Type
QSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes