
0744410003 | |
|---|---|
DigiKey Part Number | WM3540TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0744410003 |
Description | CONN Z-AXIS RCPT 70P SLD RA SMD |
Customer Reference | |
Detailed Description | 70 Position XENPAK, XPAK, X2 Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0744410003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | XENPAK, XPAK, X2 | |
Number of Positions | 70 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


