0734200390 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,76404
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 3,34334
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 3,52207
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,70438
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,24601
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 3,66350
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,86290
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 3,16820
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 3,02951
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 3,18022
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 3,90206
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 1,91917
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,24354
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 1,73802
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734200390

DigiKey Part Number
900-0734200390-ND
Manufacturer
Manufacturer Product Number
0734200390
Description
SMP-MAX PLUG PRESS IN RECEP CATC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0734200390 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
300 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 2,26127€ 2 261,27
Unit Price without VAT:€ 2,26127
Unit Price with VAT:€ 2,75875