
0734197340 | |
|---|---|
DigiKey Part Number | 900-0734197340-ND |
Manufacturer | |
Manufacturer Product Number | 0734197340 |
Description | COAX CBL MMCX TO FAKRA SMB 7.2" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to Fakra SMB RG-178 7.244" (184.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to Fakra SMB | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra SMB Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.244" (184.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 8,08689 | € 8 086,89 |
| Unit Price without VAT: | € 8,08689 |
|---|---|
| Unit Price with VAT: | € 9,86601 |

