
0734193970 | |
|---|---|
DigiKey Part Number | 900-0734193970-ND |
Manufacturer | |
Manufacturer Product Number | 0734193970 |
Description | COAX CBL SMCI TO CABLE 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMCI to Cable RG-178 6.000" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMCI to Cable | |
1st Connector | SMCI Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,67702 | € 3 677,02 |
| Unit Price without VAT: | € 3,67702 |
|---|---|
| Unit Price with VAT: | € 4,48596 |

