Power Connector Plug, Female Sockets Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734158050

DigiKey Part Number
WM25512-ND
Manufacturer
Manufacturer Product Number
0734158050
Description
POWER PLUG 48V VARIOUS CABLES
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0734158050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug, Female Sockets
Current Rating (Amps)
-
Voltage Rating
48V
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 85,04000€ 85,04
10€ 72,28200€ 722,82
25€ 71,72440€ 1 793,11
Manufacturers Standard Package
Unit Price without VAT:€ 85,04000
Unit Price with VAT:€ 103,74880