Pin, Outer Contact Contact Coax Gold Crimp MPRF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731580020

DigiKey Part Number
0731580020-ND
Manufacturer
Manufacturer Product Number
0731580020
Description
BNC JACK BUKHD RM IP68
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin, Outer Contact Contact Coax Gold Crimp MPRF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Group
RG-174, 316
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Pin, Outer Contact
Type
MPRF
Mounting Type
Free Hanging (In-Line)
Impedance
50 Ohms
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Features
Retention Latches
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 080€ 6,58034€ 7 106,77
Unit Price without VAT:€ 6,58034
Unit Price with VAT:€ 8,02801