0672610200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 31 981
Unit Price: € 0,09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 20 098
Unit Price: € 0,23000
Datasheet
Image for 0672610200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0672610200

DigiKey Part Number
900-0672610200-ND
Manufacturer
Manufacturer Product Number
0672610200
Description
CONN RCPT HSG 2POS 2.50MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes