0671712001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3 473
Unit Price: € 3,12000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 481
Unit Price: € 2,90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 554
Unit Price: € 3,40000
Datasheet

Similar


EDAC Inc.
In Stock: 13 289
Unit Price: € 1,57000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10 337
Unit Price: € 1,21000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: € 1,28000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 2 343
Unit Price: € 1,07000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: € 1,04245

Parametric Equivalent


Stewart Connector
In Stock: 797
Unit Price: € 0,95000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 11 710
Unit Price: € 0,82000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 2 629
Unit Price: € 1,59000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: € 1,57000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 10
Unit Price: € 1,59000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: € 2,19000
Datasheet
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0671712001

DigiKey Part Number
900-0671712001-ND
Manufacturer
Manufacturer Product Number
0671712001
Description
CONN RCPT TYPEB 4POS VERT
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1.5A per Contact
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes