
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 16-18 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |

