
0554820239 | |
|---|---|
DigiKey Part Number | 0554820239-ND |
Manufacturer | |
Manufacturer Product Number | 0554820239 |
Description | MINI MI II 2POS W/O CLIP ASSY |
Customer Reference | |
Detailed Description | 2 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0554820239 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 2 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |

