0533643070 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 12 010
cms-unit-price: € 2,92000
cms-datasheet
cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533643070

DigiKey Part Number
900-0533643070TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533643070
Description
0.8 BTB WAFER ASSY ST SMT 30CKTE
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
30
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 7mm
Height Above Board
0.203" (5.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes