0533642870 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: € 1,47025
Datasheet
Image for 0533642870 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533642870

DigiKey Part Number
0533642870-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533642870
Description
CONN HDR 28POS SMD TIN
Customer Reference
Detailed Description
28 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
28
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
6mm, 7mm
Height Above Board
0.203" (5.15mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes